Abracon ATFC-0402-3N0B-T

Inductor RF Thin Film 0.003uH 0.1nH 500MHz 13Q-FactorCeramic 0.38A 0.45Ohm DCR 0402 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0402-3N0B-T.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Newark

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+455%

CAD Models

Download Abracon ATFC-0402-3N0B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.003uH, 6.6667%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0033uH, 6.0606%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Film 0.0033uH 0.1nH 500MHz 13Q-Factor 0.4A 0.32Ohm DCR 0201 T/R
General Purpose Inductor, 0.0033uH, 9.09%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0033uH, 6.06%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0033uH, 3.03%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Abracon ATFC-0402-3N0B-T provided by its distributors.

Inductor RF Thin Film 0.003uH 0.1nH 500MHz 13Q-FactorCeramic 0.38A 0.45Ohm DCR 0402 T/R
General Purpose Inductor, 0.003Uh, 3.3333%, 1 Element, Ceramic-Core, Smd, 0402
Ind Chip Thin Film 3nH 0.1nH 13Q-Factor Ceramic 380mA 0402 T/R
CHIP INDUCTOR, 3NH 380MA 0.1NH 6GHZ; Inductance:3nH; DC Resistance Max:450mohm; Self Resonant Frequency:6GHz; DC Current Rating:380mA; Inductor Case / Package:0402 [1005 Metric]; Product Range:ATFC-0402 Series; Core Material:Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0402-3N0-B-T
  • ATFC-0402-3N0-BT
  • ATFC04023N0BT