Murata LQP02TN2N2B02D

General Purpose Inductor, 0.0022uH, 4.5455%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02TN2N2B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP02TN2N2B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.199
Stock
225,612
78,660
Authorized Distributors
6
4
Inductance
2.2 nH
2.2 nH
Tolerance
4.5455 %
4.5455 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
750 mΩ
750 mΩ
Q Factor
8
8
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 2.2nH 0.1nH 500MHz 13Q-Factor 220mA 300mOhm DCR 0402 Paper T/R
Inductor RF Thin Film 0.0022uH 0.1nH 500MHz 8Q-Factor Ceramic 0.2A 0.7Ohm DCR 0201 T/R
TAIYO YUDENHKQ04022N4S-T
Multilayer Inductor, 2.4 nH, 300 Milliohm, ± 0.3nH, 8.3 GHz, 260 mA, 0402 [1005 Metric]
TAIYO YUDENHKQ04022N4C-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.2nH 500MHz 8Q-Factor Ceramic 260mA 0402 Paper/Embossed T/R
Thin Film Inductor, 2.1 nH, 0.7 ohm, 8 GHz, 200 mA, 0201 [0603 Metric], ATFC-0201 Series
Inductor RF Thin Film 0.002uH 0.1nH 500MHz 8Q-Factor Ceramic 0.2A 0.7Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata LQP02TN2N2B02D provided by its distributors.

General Purpose Inductor, 0.0022uH, 4.5455%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Fixed Inductor 01005 2.2nH ±0.1nH 200mA 750mΩ 6GHz 8@500MHz
Inductor RF Chip Unshielded Thick Film 0.0022uH 0.1nH 500MHz 8Q-Factor 0.2A 0.75Ohm DCR 01005 T/R
500MHz 6GHz 200mA 8@500MHz 2.2nH 750m¦¸ ¡À0.1nH 01005 400¦Ìm*200¦Ìm*230¦Ìm
LQP02 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 2.2nH
FIXED IND 2.2NH 200MA 750MOHM SM
FIXED IND 2.2NH 200MA 750 MOHM
Ind Chip Film 2.2nH 0.1nH 01005 Paper T/R
INDUCTOR, 2.2NH, 7.5GHZ, 0.2A, 01005;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH