Abracon ATFC-0201-2N0B-T

Inductor RF Thin Film 0.002uH 0.1nH 500MHz 8Q-Factor Ceramic 0.2A 0.7Ohm DCR 0201 T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0201-2N0B-T.

JRH Electronics

Datasheet4 pages18 years ago

Sager Electronics

Abracon SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ATFC-0201-2N0B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744900020
Thinfilm Inductor, 2Nh, 0.2A, 0201 Rohs Compliant: Yes |Würth Elektronik 744900020
General Purpose Inductor, 0.002uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0402/01005
FIXED IND 1.8NH 200MA 700MOHM SM / 1.8 nH Unshielded Thick Film Inductor 200 mA 700mOhm Max 01005 (0402 Metric)
Wurth Elektronik744900022
Thinfilm Inductor, 2.2Nh, 0.2A, 0201 Rohs Compliant: Yes |Würth Elektronik 744900022

Descriptions

Descriptions of Abracon ATFC-0201-2N0B-T provided by its distributors.

Inductor RF Thin Film 0.002uH 0.1nH 500MHz 8Q-Factor Ceramic 0.2A 0.7Ohm DCR 0201 T/R
General Purpose Inductor, 0.002Uh, 5%, 1 Element, Ceramic-Core, Smd, 0201
Chip Inductor, 2Nh 200Ma 0.1Nh 8Ghz; Core Material:Ceramic; Dc Current Rating:200Ma; Dc Resistance Max:0.7Ohm; Inductance:2Nh; Inductance Tolerance:± 0.1Nh; Inductor Case Style:0201; No. Of Pins:2; Package/Case:0201; Q Factor:8 Rohs Compliant: Yes |Abracon ATFC-0201-2N0-BT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0201-2N0-B-T
  • ATFC-0201-2N0-BT
  • ATFC02012N0BT