Murata LQP02HQ3N5B02E

General Purpose Inductor, 0.0035uH, 2.8571%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02HQ3N5B02E.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQP02HQ3N5B02E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
Stock
138,955
22,442
Authorized Distributors
4
3
Inductance
3.5 nH
3.5 nH
Tolerance
2.8571 %
2.8571 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603U3N5B-T
Ind High Frequency Chip Multi-Layer 3.5nH 0.1nH 500MHz 14Q-Factor Ceramic 405mA 0201 T/R
Inductor RF Chip Thin Film 3.5nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.6nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.6nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Thin Film 0.0033uH 0.1nH 500MHz 14Q-Factor Ceramic 0.4A 0.3Ohm DCR 0201 T/R
General Purpose Inductor, 0.0038uH, 2.63%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP02HQ3N5B02E provided by its distributors.

General Purpose Inductor, 0.0035uH, 2.8571%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Ind RF Chip Thin Film 3.5nH 0.1nH 01005 Emboss T/R
FIXED IND 3.5NH 350MA 300MOHM SM
INDUCTOR, 3.5NH, 8.2GHZ, 0.35A, 01005;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH