Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN3N6C02D

Inductor RF Chip Thin Film 3.6nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
$ 0.018
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN3N6C02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-0.87%

CAD Models

Download Murata LQP03TN3N6C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.031
$ 0.031
Stock
588,342
116,261
116,261
Authorized Distributors
6
2
2
Inductance
3.6 nH
3.6 nH
3.6 nH
Tolerance
5.5556 %
5.5556 %
5.5556 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
250 mΩ
250 mΩ
Q Factor
14
17
17
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Thin Film 0.0033uH 0.1nH 500MHz 14Q-Factor Ceramic 0.4A 0.3Ohm DCR 0201 T/R
TAIYO YUDENHKQ0603U3N5B-T
Ind High Frequency Chip Multi-Layer 3.5nH 0.1nH 500MHz 14Q-Factor Ceramic 405mA 0201 T/R
General Purpose Inductor, 0.0036uH, 2.7778%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0036uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U3N6B-T
Ind High Frequency Chip Multi-Layer 3.6nH 0.1nH 500MHz 14Q-Factor Ceramic 400mA 0201 T/R
TAIYO YUDENHKQ0603U3N3B-T
Ind High Frequency Chip Multi-Layer 3.3nH 0.1nH 500MHz 14Q-Factor Ceramic 415mA 0201 T/R

Descriptions

Descriptions of Murata LQP03TN3N6C02D provided by its distributors.

Inductor RF Chip Thin Film 3.6nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Ferrite Bead 500MHz-6GHz 400mA 14Ω@500MHz 3.6nH ±0.2nH 300mΩ 0201 SMD 600μm × 300μm × 330μm
General Purpose Inductor, 0.0036uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 3.6 nH ±0.2 nH Tol. 400 mA SMT High Frequency Chip Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH