Murata LQP02HQ1N9B02E

General Purpose Inductor, 0.0019uH, 5.2632%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02HQ1N9B02E.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQP02HQ1N9B02E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
Stock
46,168
61,571
Authorized Distributors
3
3
Inductance
1.9 nH
1.9 nH
Tolerance
5.26 %
5.26 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0019uH, 15.79%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0019uH, 5.26%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 1.9nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0019uH, 5.2632%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U1N9B-T
Ind High Frequency Chip Multi-Layer 1.9nH 0.1nH 500MHz 14Q-Factor Ceramic 620mA 0201 T/R
TAIYO YUDENAQ1052N0S-T
Inductor Chip Multi-Layer 2nH 0.3nH 100MHz 8Q-Factor 660mA 80mOhm DCR 0402 T/R

Descriptions

Descriptions of Murata LQP02HQ1N9B02E provided by its distributors.

General Purpose Inductor, 0.0019uH, 5.2632%, 1 Element, Film-Core, Reflow soldering, 0402/01005
LQP02 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 1.9nH
Ind RF Chip Thin Film 1.9nH 0.1nH 01005 Emboss T/R
FIXED IND 1.9NH 700MA 80MOHM SMD
INDUCTOR, 1.9NH, 10.2GHZ, 0.7A, 01005;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH