Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN1N9B02D

Inductor RF Chip Thin Film 1.9nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N9B02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

Future Electronics

Inventory History

3 month trend:
-25.82%

CAD Models

Download Murata LQP03TN1N9B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.032
Stock
2,163,168
181,076
Authorized Distributors
6
4
Inductance
1.9 nH
1.9 nH
Tolerance
5.26 %
5.26 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U2N0B-T
Ind High Frequency Chip Multi-Layer 2nH 0.1nH 500MHz 14Q-Factor Ceramic 600mA 0201 T/R
Inductor RF Chip Thin Film 2nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U1N9B-T
Ind High Frequency Chip Multi-Layer 1.9nH 0.1nH 500MHz 14Q-Factor Ceramic 620mA 0201 T/R
Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.3nH 100MHz 6Q-Factor Ceramic 0.5A 0.18Ohm DCR 0402 T/R
Ind RF Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 6Q-Factor 500mA 0402 Punched Paper T/R

Descriptions

Descriptions of Murata LQP03TN1N9B02D provided by its distributors.

Inductor RF Chip Thin Film 1.9nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Thin Film Inductor, 1.9 nH, 0.15 ohm, 12.5 GHz, 600 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.0019uH, 5.2632%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 1.9 nH ±0.1 nH Tol. 600 mA SMT High Frequency Chip Inductor
Ferrite Bead, 500MHz-12.5GHz, 600mA, 14Ω@500MHz, 1.9nH ±0.1nH, 150mΩ, 0201, SMD, 600μm × 300μm × 330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN1N9B02D.