
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQP02HQ13NJ02E | 0 | 15K | 12h | ||||||||
| Avnet | LQP02HQ13NJ02E | 0 | 15K | 1d | ||||||||
| Farnell | LQP02HQ13NJ02E | 0 | 15K | Tape & Reel | 13h | |||||||
| Quest | LQP02HQ13NJ02E | 7,473 | 12h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | LQP02HQ13NJ02E | Contact | >1wk |
Download Murata LQP02HQ13NJ02E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: