Murata LQM2HPN1R0MG0L

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 0.069Ohm DCR 1008 T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN1R0MG0L.

Newark

Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
+43.20%

CAD Models

Download Murata LQM2HPN1R0MG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.135
Stock
944,401
31,848
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
1.6 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
69 mΩ
69 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENMBMK2520T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 1.85A 0.072Ohm DCR 1008 T/R
TAIYO YUDENMDMK2020T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 1.9A 0.064Ohm DCR T/R
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.9A 0.08Ohm DCR 0806 T/R
Ind Power Chip Shielded Wirewound 1uH 20% 1MHz Ferrite 2.05A 1212 Embossed T/R
TAIYO YUDENMDKK1616T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 1.2A 0.14Ohm DCR T/R
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 0.055Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQM2HPN1R0MG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 0.069Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
LQM Series 1008 1 uH ±20 % Tol. 1.6 A SMT High Frequency Multilayer Inductor
Power Inductors – SMD; MURATA; LQM2HPN1R0MG0L; 1 µH; 69 mOhm; 1 MHz; 20 %
FIXED IND 1UH 1.6A 55 MOHM SMD
Power Inductors 1µH ±20% 1008 0.90mm 2.50 x 2.00mm 69mΩ 1.6A 60MHz
LQM2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1muH
1MHz 60MHz 1.6A 1¦ÌH 69m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
1.6A 1uH ±20% 69mΩ 1008 Inductors (SMD) ROHS
Surface Mount High Frequency Inductor, Lqm2Hpn Series, 1 H, 20%, 1008 [2520 Metric], 60 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQM2HPN1R0MG0L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2HPN1R0MG0L.