Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CVH252009-1R0M

Ind Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 1008 T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CVH252009-1R0M.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-7.79%

CAD Models

Download Bourns CVH252009-1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.7A 0.1Ohm DCR 0805 T/R
TAIYO YUDENMBMK2520T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 1.85A 0.072Ohm DCR 1008 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 0.069Ohm DCR 1008 T/R
Ind Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 1008 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.4A 0.15Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.2A 0.15Ohm DCR 1206 T/R

Descriptions

Descriptions of Bourns CVH252009-1R0M provided by its distributors.

Ind Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 1008 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
MULTI-PWR CHIP IND 1.0UH 20% SRF 60MHZ DCR 0.055OHMS 1600MA
FIXED IND 1UH 1.6A 55 MOHM SMD
INDUCTOR, 1UH, 1.6A, ±20%, 60MHZ
CVH252009 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1muH
1MHz 60MHz 1.6A 1μH 55mΩ ±20% 1008 SMD mount 2.5mm*2mm*1mm
INDUCTORS, FIXED, 1UH 1MHZ 20%
1.6A 1uH ±20% 1008 Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CVH252009-1R0M.