Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR68KTD25

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR68KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-75.96%

CAD Models

Download TDK MLF2012DR68KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.069
Stock
152,597
637,107
Authorized Distributors
4
6
Inductance
680 nH
680 nH
Tolerance
10 %
10 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK2125R68K-T
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603

Descriptions

Descriptions of TDK MLF2012DR68KTD25 provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 140MHz 150mA 25Ω@25MHz 680nH 600mΩ ±10% 0805 SMD 2mm × 1.25mm × 1.45mm Ferrite Bead
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 680nH
FIXED IND 680NH 150MA 600MOHM SM
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
150mA 680nH 卤10% 350m惟 0805 Inductors (SMD) ROHS
FIXED IND 680NH 150MA 600 MOHM
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 150Ma, 0.68 H, 600M/Tape And Reel |Tdk MLF2012DR68KTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos