Murata LQH66SN680M03L

Inductor Power Chip Shielded Wirewound 68uH 20% 1MHz Ferrite 0.6A 0.406Ohm DCR 2525 T/R
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH66SN680M03L.

element14 APAC

Datasheet2 pages18 years ago

Ciiva

Arrow.cn

Geoflip

_legacy Avnet

Inventory History

3 month trend:
+3.27%

CAD Models

Download Murata LQH66SN680M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 780mA 348mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 10KHz Ferrite 0.75A 0.24Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 760mA 324mOhm DCR Automotive Blister T/R
Ind Power Shielded Wirewound 68uH 20% 10KHz 650mA T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 760mA Carrier T/R

Descriptions

Descriptions of Murata LQH66SN680M03L provided by its distributors.

Inductor Power Chip Shielded Wirewound 68uH 20% 1MHz Ferrite 0.6A 0.406Ohm DCR 2525 T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6363/2525
68 H Shielded Drum Core, Wirewound Inductor 600 mA 406mOhm Max Nonstandard
IND PWR SHIELDED WIREWOUND 68UH FERRITE SMD
INDUCTOR, 68UH, SHIELDED, 0.6A; Inductance: 68µH; Product Range: -; DC Current Rating: 600mA; High Frequency Inductor Case: 2525 [6363 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.29ohm; Inductance Tolerance
INDUCTOR, 2525 CASE, 68µH, 20%; Inductance:68µH; Inductance Tolerance:± 20%; DC Resistance Max:0.29ohm; DC Current Rating:600mA; Self Resonant Frequency:7.6MHz; Core Material:Ferrite; Inductor Case Style:2525; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); DC Current Max:600mA; Inductor Type:Chip Coils; Package / Case:2525; Resistance:0.29ohm; Resonant Frequency:7.6MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH