Murata LQH66SN470M03L

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.76A 0.238Ohm DCR 2525 T/R
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH66SN470M03L.

element14 APAC

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

Future Electronics

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+137%

CAD Models

Download Murata LQH66SN470M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 30Q-Factor Ferrite 1.4A 0.16Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.252Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 920mA 150mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 930mA 216mOhm DCR Automotive Blister T/R
Inductor Power Shielded Wirewound 47uH 20% 10KHz Ferrite 0.95A 0.16Ohm DCR Automotive AEC-Q200 T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 900mA 5040 T/R

Descriptions

Descriptions of Murata LQH66SN470M03L provided by its distributors.

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.76A 0.238Ohm DCR 2525 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6363/2525
47 H Shielded Drum Core, Wirewound Inductor 760 mA 238mOhm Max Nonstandard
Choke Coil, 47 Uh 760Ma 0.17 Ohm 20% 10Mhz; Inductance:47Μh; Dc Resistance Max:170Mohm; Self Resonant Frequency:10Mhz; Dc Current Rating:760Ma; Inductor Case/Package:2525 [6363 Metric]; Product Range:Lqh66Sn_03 Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH66SN470M03L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH