Bourns SRU5028-1R2Y

Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 10Q-Factor Ferrite 3.5A 0.0168Ohm DCR T/R
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5028-1R2Y.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.55%

CAD Models

Download Bourns SRU5028-1R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.484
Stock
3,519
58,672
Authorized Distributors
6
6
Inductance
1.2 µH
1.2 µH
Tolerance
30 %
30 %
Current Rating
-
3.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
16.8 mΩ
22 mΩ
Q Factor
10
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.82A 0.015Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 9.34Q-Factor Ferrite 3.1A 0.02Ohm DCR T/R
TAIYO YUDENNR6045T1R3N
Inductor Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 4A 20.8mOhm DCR 2424 T/R
TAIYO YUDENNRS6045T1R3NMGK
Inductor Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 4.2A 20.8mOhm DCR 2424 T/R
Ind Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 4.2A T/R
Ind Power Semi-Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.75A 4026 T/R

Descriptions

Descriptions of Bourns SRU5028-1R2Y provided by its distributors.

Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 10Q-Factor Ferrite 3.5A 0.0168Ohm DCR T/R
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
INDUCTOR, SMT POWER/SHIELDED,1.2UH,30% TOL, SRF MIN 200MHZ, DCR 0.017OHM,10QREF
CHOKE, SHIELDED, POWER, 1.2UH; Inductance: 1.2µH; RMS Current (Irms): 3.5A; Inductor Construction: Shielded; Saturation Current (Isat): 3.4A; Product Range: -; Power Inductor Case: 5.2mm x 5.2mm x 2.8mm; DC Resistance Max: 0.01

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU5028-1R2Y.