What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR7045-2R2M

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR7045-2R2M.

Farnell

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-0.95%

CAD Models

Download Bourns SDR7045-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor Power Wirewound 2.2uH 20% 100KHz 18Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.024Ohm DCR 2424 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 21Q-Factor Ferrite 2.5A 0.032Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR7045-2R2M provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind7X7X4.5Mm,2.2Uh20%3.3A,shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SDR7045-2R2M
FIXED IND 2.2UH 3.3A 32 MOHM SMD
100KHz 79MHz 4A 3.3A 24@7.96MHz 2.2μH 32mΩ ±20% SMD,7X7MM standard mounting,SMD mount 7mm*7mm*4.8mm
SDR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 2.2muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
3.3A 2.2uH ±20% 4A SMD,7x7mm Power Inductors ROHS
INDUCTOR, 2.2UH, 20%, 3.3A, SMD; Inductance: 2.2µH; RMS Current (Irms): 3.3A; Inductor Construction: Unshielded; Saturation Current (Isat): 4A; Product Range: SDR7045 Series; Power Inductor Case: 7mm x 7mm x 4.5mm; DC Resistance Max: 0.032ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins; Q Factor: 24; Q Test Frequency: 7.96MHz; Self Resonant Frequency Min: 79MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.