Murata LQH43PN6R8M26L

Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.4A 0.1176Ohm DCR 1812 T/R
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PN6R8M26L.

Newark

Datasheet5 pages1 year ago

element14 APAC

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+37.23%

CAD Models

Download Murata LQH43PN6R8M26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRS4018T6R8MDGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.45A 0.1176Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.34A 0.144Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T6R8MDGJV
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.45A Embossed T/R
Ind Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 2020 T/R
TAIYO YUDENNRS5020T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 0.108Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 1MHz 14Q-Factor Ferrite 1.1A 0.211Ohm DCR 1212 T/R

Descriptions

Descriptions of Murata LQH43PN6R8M26L provided by its distributors.

Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.4A 0.1176Ohm DCR 1812 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
6.8 H Shielded Drum Core, Wirewound Inductor 1.4 A 117.6mOhm Max 1812 (4532 Metr
Surface Mount High Frequency Inductor, Lqh43P_26 Series, 6.8 H, 20%, 1812 [4532 Metric], 30 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH43PN6R8M26L
INDUCTOR, 6.8UH, UNSHIELDED, 1.4A; Inductance: 6.8µH; Product Range: LQH43P_26 Series; DC Current Rating: 1.2A; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.098ohm; I

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH43PN6R8M26L.