Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH44PN6R8MP0L

Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.34A 0.144Ohm DCR 1515 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH44PN6R8MP0L.

_legacy Avnet

Datasheet2 pages14 years ago

element14 APAC

Future Electronics

Ciiva

Arrow.cn

CAD Models

Download Murata LQH44PN6R8MP0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.4A 0.1176Ohm DCR 1812 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.6A 156mOhm DCR 1515 Blister T/R
TAIYO YUDENNRS4018T6R8MDGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.45A 0.1176Ohm DCR 1515 T/R
TAIYO YUDENNRS5020T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 0.108Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
Ind Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 2020 T/R

Descriptions

Descriptions of Murata LQH44PN6R8MP0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.34A 0.144Ohm DCR 1515 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Power Inductor (SMD), 6.8 uH, ± 20%, 1.34 A, Shielded, 1.4 A, 4mm x 4mm x 1.65mm
INDUCTOR, 4X4MM, 6.8UH, 20%, SMD; Inductance: 6.8µH; Product Range: LQH44P_P0 Series; DC Current Rating: 1.4A; High Frequency Inductor Case: 1515; Inductor Construc; Available until stocks are exhausted Alternative available
Choke Coil, 6.8 Uh 1.4A 0.12 Ohm 20% 35Mhz; Inductance:6.8Μh; Dc Resistance Max:0.12Ohm; Self Resonant Frequency:35Mhz; Dc Current Rating:1.4A; Inductor Case/Package:1515; Product Range:Lqh44P_P0 Series; Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata LQH44PN6R8MP0L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH44PN6R8MP0L.