Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN3015-6R8M

Inductor Power Semi-Shielded Wirewound 6.8uH 20% 1MHz 14Q-Factor Ferrite 1.1A 0.211Ohm DCR 1212 T/R
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015-6R8M.

IHS

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.71%

CAD Models

Download Bourns SRN3015-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.151
Stock
452,684
160,346
Authorized Distributors
6
6
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
1.1 A
1.35 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
211 mΩ
192 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.34A 0.144Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.4A 0.1176Ohm DCR 1812 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.6A 156mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.05A 216mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.05A 228mOhm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRN3015-6R8M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 6.8uH 20% 1MHz 14Q-Factor Ferrite 1.1A 0.211Ohm DCR 1212 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
IND CHIP SEMI-SHLD 6.8UH 20% 1.1A 3015 FERRITE 1.5MM

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015-6R8M.