Murata LQH43PN221M26L

Inductor PowerChip Shielded Wirewound 220uH 20% 1MHz Ferrite 0.24A 3.48Ohm DCR 1812 T/R
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PN221M26L.

element14 APAC

Datasheet2 pages14 years ago

Ciiva

Geoflip

TME

Inventory History

3 month trend:
-0.17%

CAD Models

Download Murata LQH43PN221M26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.28A 3.552Ohm DCR 1515 T/R
TAIYO YUDENCB2518T221M
Inductor PowerChip Wirewound 220uH 20% 796KHz Ferrite 0.18A 5.85Ohm DCR 1007 T/R
Ind Power Semi-Shielded Wirewound 220uH 20% 100KHz Ferrite 200mA 4026 T/R
TAIYO YUDENNRS4018T221MDGJ
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.17A 4.56Ohm DCR 1515 T/R
TAIYO YUDENNR4018T221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.17A 4.8Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 25Q-Factor Ferrite 0.6A 1.18Ohm DCR T/R

Descriptions

Descriptions of Murata LQH43PN221M26L provided by its distributors.

Inductor PowerChip Shielded Wirewound 220uH 20% 1MHz Ferrite 0.24A 3.48Ohm DCR 1812 T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
Power Inductors – SMD; MURATA; LQH43PN221M26L; 220 µH; 3.48 Ohm; 1 MHz; 20 %
LQH43 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 220muH
FIXED IND 220UH 240MA 3.48OHM SM
FIXED IND 220UH 240MA 3.48 OHM
Murata 220 ¦ÌH 4532, Idc 220mA, Rdc 2.9¦¸, 4.5 x 3.2 x 2.6mm
INDUCTOR, POWER, 220UH, +/-20%
INDUCTOR, POWER, 220UH, +/-20%; Product Range:MURATA - LQH Series Chip Inductors; Inductance:220µH; Inductance Tolerance:± 20%; DC Resistance Max:2.9ohm; DC Current Rating:0.24A; Self Resonant Frequency:2MHz; Inductor Case Style:1812 [4532 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH