TAIYO YUDEN NRS4018T221MDGJ

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.17A 4.56Ohm DCR 1515 T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS4018T221MDGJ.

IHS

Datasheet3 pages4 years ago

Farnell

Taiyo Yuden SCT

Inventory History

3 month trend:
+0.71%

CAD Models

Download TAIYO YUDEN NRS4018T221MDGJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Ind Power Semi-Shielded Wirewound 220uH 20% 100KHz Ferrite 200mA 4026 T/R
TAIYO YUDENNR4018T221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.17A 4.8Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.28A 3.552Ohm DCR 1515 T/R
TAIYO YUDENCB2518T221M
Inductor PowerChip Wirewound 220uH 20% 796KHz Ferrite 0.18A 5.85Ohm DCR 1007 T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 25Q-Factor Ferrite 0.6A 1.18Ohm DCR T/R
TAIYO YUDENNR6028T221M
ROHS3Compliant Wirewound Active Tape & Reel (TR) Fixed Inductor -25C~120C 100kHz 220muH ±20%

Descriptions

Descriptions of TAIYO YUDEN NRS4018T221MDGJ provided by its distributors.

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.17A 4.56Ohm DCR 1515 T/R
220 H Shielded Drum Core, Wirewound Inductor 170 mA 4.56Ohm Max Nonstandard
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
INDUCTOR, 220UH, SHIELDED, 0.21A; Induct; INDUCTOR, 220UH, SHIELDED, 0.21A; Inductance: 220µH; RMS Current (Irms): 210mA; Inductor Construction: Shielded; Saturation Current (Isat): 310mA; Product Range: NRS Series; Inductor

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS4018T 221MDGJ