
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQH43NN152J03L | 0 | 500 | 15h | ||||||||
| Avnet | LQH43NN152J03L | 0 | 500 | 20h | ||||||||
| Farnell | LQH43NN152J03L | 0 | 500 | Tape & Reel | 18h | |||||||
| QUARKTWIN TECHNOLOGY LTD | LQH43NN152J03L | Contact | >1wk |
Download Murata LQH43NN152J03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: