Bourns - J.W. Miller RL262-152J-RC

General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns - J.W. Miller RL262-152J-RC.

IHS

Datasheet2 pages3 years ago

Electro Sonic

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core
General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Drum Core 1500uH 5% 252KHz 40Q-Factor Ferrite 0.15A 9Ohm DCR RDL
Ind RF Choke Wirewound 1.5mH 5% 250KHz 40Q-Factor Iron 63mA AXL
TAIYO YUDENLHL08TB152J
Inductor Power Wirewound 1500uH 5% 252KHz 55Q-Factor Ferrite 0.2A 4.1Ohm DCR RDL Ammo
TAIYO YUDENLHL10NB152J
Ind Power 1.5mH 5% 252KHz 50Q-Factor Ferrite 300mA RDL Bulk

Descriptions

Descriptions of Bourns - J.W. Miller RL262-152J-RC provided by its distributors.

General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core
Ind RF Choke 1.5mH 5% 252KHz 80Q-Factor 50mA RDL Bag
FIXED IND 1.5MH 50MA 11 OHM TH
RL262 Radial Vertical Cylinder 0.315Dia 8.00mm 1.5mH
CHOKE, 1500UH, 50MA, 5%, 1.8MHZ; Product Range:RL262 Series; Inductance:1.5mH; DC Current Rating:50mA; DC Resistance Max:11ohm; Inductance Tolerance:± 5%; Self Resonant Frequency Min:1.8MHz; Case Dimensions:8mm x 6.2mm; No. of Pins:2RoHS Compliant: Yes

Manufacturer Aliases

Bourns - J.W. Miller has several brands around the world that distributors may use as alternate names. Bourns - J.W. Miller may also be known as the following names:

  • JW Miller A Bourns Company
  • JW MILLER / BOURNS
  • Bourns / JW Miller Magnetics
  • JW MILLER A BOURNS COMPANY (VA)
  • JW MILLER (ALIAS BOU)
  • JW Miller Magnetics/Bourns
  • Bourns / JW Miller Magn
  • JW Miller
  • Bourns Inc
  • JWM