Bourns SDR0503-152JL

General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-152JL.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-26.69%

CAD Models

Download Bourns SDR0503-152JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
1.5 mH Unshielded Drum Core, Wirewound Inductor 150 mA 9Ohm Max Radial, Vertica
Bourns - J.W. MillerRL262-152J-RC
General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core
POWER INDUCTOR, 1.5MH 300mA 5% 2MHZ; Ind
TAIYO YUDENLHL10TB152J
Ind Power 1.5mH 5% 252KHz 50Q-Factor Ferrite 300mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SDR0503-152JL provided by its distributors.

General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Unshielded Wirewound 1500uH 5% 1KHz 40Q-Factor Ferrite 0.059A 13Ohm DCR Automotive T/R
FIXED IND 1.5MH 59MA 13 OHM SMD / 1.5 mH Unshielded Drum Core, Wirewound Inductor 59 mA 13Ohm Max Nonstandard
Inductor, Un-Shielded, 1.5Mh, 72Ma, Smd; Inductance:1.5Mh; Rms Current (Irms):59Ma; Inductor Construction:Unshielded; Saturation Current (Isat):72Ma; Product Range:Sdr0503 Series; Inductor Case/Package:-; Dc Resistance Max:13Ohm Rohs Compliant: Yes |Bourns, Inc. SDR0503-152JL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0503-152JL.