Murata LQH43MN6R8K03L

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN6R8K03L.

Farnell

Datasheet3 pages17 years ago

Ciiva

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-80.93%

CAD Models

Download Murata LQH43MN6R8K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor RF Wirewound 6.8uH 10% 100KHz 10Q-Factor Ferrite 0.48A 1.1Ohm DCR 1210 T/R
Inductor Chip Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Unshielded Wirewound 6.8uH 10% 7.96MHz 10Q-Factor Ferrite 600mA 350mOhm DCR 1812 T/R
Inductor, ferrite,6.8Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0608-6R8KL

Descriptions

Descriptions of Murata LQH43MN6R8K03L provided by its distributors.

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 6.8uH 10% 1MHz 30Q-Factor Ferrite 450mA 500mOhm DCR 1812 Embossed T/R
1MHz 31MHz 450mA 30@1MHz 6.8¦ÌH 500m¦¸ ¡À10% 1812 , 4.5mm*3.2mm*2.8mm
Chip Inductor (Chip Coil) for General Use Wire Wound Type LQH43M/LQH43N Series | FIXED IND 6.8UH 450MA 500 MOHM
FIXED IND 6.8UH 450MA 500MOHM SM
FIXED IND 6.8UH 450MA 500 MOHM
LQH43 Nonstandard 0.177Lx0.126W 4.50mmx3.20mm 6.8muH
INDUCTOR, 6.8UH, 10%, 1812, WIREWOUND; Inductance: 6.8µH; Product Range: LQH43MN_03 Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.5oh

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH