
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AISC-1210HS-6R8K-T2 | 2,000 | 2K | Tape & Reel | ||||||||
| Verical | AISC-1210HS-6R8K-T2 | 6,000 | 526 | |||||||||
| Avnet | AISC-1210HS-6R8K-T2 | 54,000 | 2K | 8h | ||||||||
| DigiKey | 535-AISC-1210HS-6R8K-T2CT-ND | 584 | 1 | Cut Tape | ||||||||
| TTI | AISC-1210HS-6R8K-T2 | 0 | 2K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Abracon AISC-1210HS-6R8K-T2.
Download Abracon AISC-1210HS-6R8K-T2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Abracon AISC-1210HS-6R8K-T2 provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AISC-1210HS-6R8K-T2.