Murata LQH32PN4R7NN0L

Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1A 0.216Ohm DCR 1210 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PN4R7NN0L.

Newark

Datasheet4 pages1 year ago
Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
+2.42%

CAD Models

Download Murata LQH32PN4R7NN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.193
$ 0.193
Stock
1,421,760
71,350
71,350
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
30 %
30 %
30 %
Current Rating
1 A
1 A
1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
216 mΩ
216 mΩ
216 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 4.7uH 30% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1A 0.216Ohm DCR 1210 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 30% 1MHz Ferrite 0.8A 0.288Ohm DCR 0805 T/R
TAIYO YUDENLBC2518T4R7M
Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.51A 0.26Ohm DCR 1007 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 3A 0.0376Ohm DCR T/R
TAIYO YUDENNR5040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R

Descriptions

Descriptions of Murata LQH32PN4R7NN0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1A 0.216Ohm DCR 1210 T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Fixed inductor 1210 4.7µH ±30% 1000mA 3.20 x 2.50mm 1.55mm 0.18Ω 40MHz -
LQH32P Series 1210 4.7 uH ±30 % 1 A 180 mOhm SMT Shielded Wirewound Inductor
Surface Mount High Frequency Inductor, Lqh32Pn Series, 4.7 H, 30%, 1210 [3225 Metric], 40 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH32PN4R7NN0L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32PN4R7NN0L.