Murata LQH32PB4R7NN0L

Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1A 0.216Ohm DCR 1210 T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PB4R7NN0L.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-5.43%

CAD Models

Download Murata LQH32PB4R7NN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.14
$ 0.14
Stock
67,414
1,575,873
1,575,873
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
30 %
30 %
30 %
Current Rating
1 A
1 A
1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
216 mΩ
216 mΩ
216 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 4.7uH 30% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1.2A 0.186Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1A 0.216Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.71A 98mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.72A 0.101Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 0.63A 0.178Ohm DCR T/R

Descriptions

Descriptions of Murata LQH32PB4R7NN0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1A 0.216Ohm DCR 1210 T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
1MHz 40MHz 1A 1A 4.7¦ÌH 180m¦¸ ¡À30% 1210 , 3.2mm*2.5mm*1.7mm
FIXED IND 4.7UH 1A 180 MOHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 4.7muH
INDUCTOR, 4.7UH, SEMISHIELDED, 1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH