
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | VLS3010ET-220M-CA | 0 | 2K | 3d | ||||||||
| Mouser | 810-VLS3010ET220M-CA | 816 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | VLS3010ET-220M-CA | 13,110 | 7 | Tape & Reel | 16h | |||||||
| UnikeyIC | VLS3010ET-220M-CA | 816 | 7 | Tape & Reel | 16h | |||||||
| Fly-Wing Technology | VLS3010ET-220M-CA | 1,720 | 15h |
Download TDK VLS3010ET-220M-CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK VLS3010ET-220M-CA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: