Murata LQH32PN121MN0L

General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PN121MN0L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-12.77%

CAD Models

Download Murata LQH32PN121MN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.179
$ 0.179
Stock
18,233
5,958
5,958
Authorized Distributors
6
3
3
Inductance
120 µH
120 µH
120 µH
Tolerance
20 %
20 %
20 %
Current Rating
170 mA
170 mA
170 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
5.26 Ω
5.26 Ω
5.26 Ω
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 120uH 20% 1KHz 40Q-Factor Ferrite 0.9A 0.38Ohm DCR T/R
Ind Power Shielded Wirewound 120uH 20% 100KHz 270mA T/R

Descriptions

Descriptions of Murata LQH32PN121MN0L provided by its distributors.

General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
ROHS3Compliant Wirewound Active WRAPAROUND Wirewound Inductor -40C~85C 8MHz 5.26Ohm Max 120muH
Fixed Inductors 1210 120uH +/-20% 8MHz DCR 5.26ohm
1MHz 8MHz 170mA 200mA 120¦ÌH 5.26¦¸ ¡À20% 1210 3.2mm*2.5mm*2.2mm
FIXED IND 120UH 200MA 5.26OHM SM
FIXED IND 120UH 200MA 4.38 OHM
INDUCTOR, 120UH, SEMISHIELDED, 0.2A;
POWER INDUCTORS - WIRE WOUND, SIZE 1210

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH