Bourns SRR7045-121M

Inductor Power Shielded Wirewound 120uH 20% 1KHz 40Q-Factor Ferrite 0.9A 0.38Ohm DCR T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-121M.

IHS

Datasheet3 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.33%

CAD Models

Download Bourns SRR7045-121M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.389
Stock
72,204
47,974
Authorized Distributors
6
4
Inductance
120 µH
120 µH
Tolerance
20 %
20 %
Current Rating
600 mA
600 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
380 mΩ
380 mΩ
Q Factor
30
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 120uH 20% 100KHz 0.77A 0.484Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 120uH 20% 100KHz Ferrite 1.08A 0.35Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 20% 100KHz Ferrite 0.8A 0.46Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 120uH 20% 100KHz 0.95A 0.334Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 120uH 20% 1KHz 13Q-Factor Ferrite 2.3A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 20% 1KHz Ferrite 0.6A 0.55Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR7045-121M provided by its distributors.

Inductor Power Shielded Wirewound 120uH 20% 1KHz 40Q-Factor Ferrite 0.9A 0.38Ohm DCR T/R
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
SRR7045 WIREWOUND SMDINDUCTOR W/FERRITECORE,120UH +/-20%WIREWOUND 600MA IDC Q:30
Ind7X7X4.5Mm,120Uh20%0.6A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR7045-121M
100KHz 7MHz 550mA 900mA 30@796kHz 120¦ÌH 420m¦¸ ¡À20% SMD,7X7MM , 7mm*7mm*4.8mm
IND PWR SHIELDED W/W 120UH 20% FERRITE
FIXED IND 120UH 600MA 420MOHM SM
FIXED IND 120UH 900MA 420 MOHM
SRR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 120muH
Fixed Inductors 120uH 20% SMD 7045
900mA 120uH ±20% 550mA SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.