Murata LQH32PB4R7NNCL

General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PB4R7NNCL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-4.32%

CAD Models

Download Murata LQH32PB4R7NNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.193
$ 0.193
Stock
20,954
68,525
68,525
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
30 %
30 %
30 %
Current Rating
1.6 A
1.2 A
1.2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
186 mΩ
186 mΩ
186 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1.2A 0.186Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1A 0.216Ohm DCR 1210 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 30% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 0.63A 0.178Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 6Q-Factor Ferrite 0.73A 0.365Ohm DCR T/R
TAIYO YUDENLBC2518T4R7M
Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.51A 0.26Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata LQH32PB4R7NNCL provided by its distributors.

General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1.2A 0.186Ohm DCR
Ind Chip Wirewound 4.7uH 30% 1210 Emboss T/R
1MHz 40MHz 1.6A 610mA 4.7¦ÌH 186m¦¸ ¡À30% 1210 , 3.2mm*2.5mm*1.7mm
FIXED IND 4.7UH 610MA 186MOHM SM
FIXED IND 4.7UH 610MA 155 MOHM
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 4.7muH
INDUCTOR, 4.7UH, SEMISHIELDED, 1.2A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH