
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQH32DZ390K23L | 0 | 2K | 3h | ||||||||
| Avnet | LQH32DZ390K23L | 0 | 2K | 3d | ||||||||
| Farnell | LQH32DZ390K23L | 0 | 2K | Tape & Reel | 13h | |||||||
| Mouser | 81-LQH32DZ390K23L | 1,647 | 1 | Tape & Reel | ||||||||
| UnikeyIC | LQH32DZ390K23L | 1,647 | 12 | 12h |
Download datasheets and manufacturer documentation for Murata LQH32DZ390K23L.
Download Murata LQH32DZ390K23L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: