Murata LQH2HPZ4R7MJRL

Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.29A 0.204Ohm DCR 1008 Automotive T/R
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2HPZ4R7MJRL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+24.27%

CAD Models

Download Murata LQH2HPZ4R7MJRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.121
Stock
35,959
140,654
Authorized Distributors
6
3
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1.23 A
1.23 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
204 mΩ
204 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH2HPZ4R7MJRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.29A 0.204Ohm DCR 1008 Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Inductor, 4.7Uh, Semishielded, 1.29A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH2HPZ4R7MJRL
Fixed Inductors 1008 4.7uH 20% 1230mA 0.204ohms
FIXED IND 4.7UH 1.29A 204MOHM SM
FIXED IND 4.7UH 1.29A 204 MOHM
1MHz 40MHz 1.23A 1.29A 4.7¦ÌH 204m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
LQH2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 4.7muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH2HPZ4R7MJRL..