What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH2HPN4R7MJRL

Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.29A 0.204Ohm DCR 1008 T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2HPN4R7MJRL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH2HPN4R7MJRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.243
Stock
195,013
208,618
Authorized Distributors
2
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1.23 A
1.23 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
204 mΩ
204 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2024-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz 1.3A 204mOhm DCR 1212 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.3A 204mOhm DCR 1212 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.225Ohm DCR 1008 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.25Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1A 0.25Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.3A 156mOhm DCR 1212 T/R

Descriptions

Descriptions of Murata LQH2HPN4R7MJRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.29A 0.204Ohm DCR 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
FIXED IND 4.7UH 770MA 204MOHM SM / 4.7 µH Shielded Drum Core, Wirewound Inductor 770 mA 204mOhm Max 1008 (2520 Metric)
Fixed Inductors 1008 4.7uH 20% 1.29A 40MHz(SRF)
FIXED IND 4.7UH 770MA 204MOHM SM
FIXED IND 4.7UH 770MA 204 MOHM
LQH2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 4.7muH
INDUCTOR, 4.7UH, SEMISHIELDED, 1.29A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH2HPN4R7MJRL.