Murata LQH2HPN2R2MJRL

Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.65A 0.1104Ohm DCR 1008 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2HPN2R2MJRL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

CAD Models

Download Murata LQH2HPN2R2MJRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
Stock
651,364
35,394
Authorized Distributors
1
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
1.7 A
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
110.4 mΩ
110.4 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1A 0.15Ohm DCR 1008 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0.11Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0.138Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.7A 116mOhm DCR 1212 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.15A 0.195Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.2A 0.19Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQH2HPN2R2MJRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.65A 0.1104Ohm DCR 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
2.2µH Shielded Wirewound Inductor 990mA 110.4mOhm Max 1008 (2520 Metric)
Power Inductor (SMD), 2.2 uH, ± 20%, 1.65 A, Shielded, 1.7 A, 2.5mm x 2mm x 1.1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH2HPN2R2MJRL.