TDK VLS201612ET-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.15A 0.195Ohm DCR 0806 T/R
$ 0.165
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201612ET-2R2M.

Newark

Datasheet9 pages9 years ago
Datasheet9 pages13 years ago
Datasheet53 pages13 years ago

TDK

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-83.69%

CAD Models

Download TDK VLS201612ET-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.3A 2012 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.2A 0.19Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.25A 0.16Ohm DCR 1008 T/R
TAIYO YUDENMBMK2520T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 1MHz Metal 1.25A 0.159Ohm DCR 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK VLS201612ET-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.15A 0.195Ohm DCR 0806 T/R
VLS Series 2.2 uH ±20 % 1.05 A 0.195 Ohm SMT Shielded Wirewound Ferrite Inductor
Surface Mount Power Inductor, Vls-E Series, 2.2 H, 20%, Shielded, 0.195 Ohm, 1.15 A Rohs Compliant: Yes |Tdk VLS201612ET-2R2M
INDUCTOR, 2.2UH, 20%, 1.15A, SHLD; Inductance: 2.2µH; RMS Current (Irms): 1.15A; Inductor Construction: Shielded; Saturation Current (Isat): 1.15A; Product Range: VL; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201612ET-2R2M.
  • VLS201612ET2R2M