Murata LQG15WH18NH02D

Inductor, 18Nh, 2.3Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WH18NH02D
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH18NH02D.

Newark

Datasheet3 pages6 years ago

Ciiva

Geoflip

CAD Models

Download Murata LQG15WH18NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.075
$ 0.075
Stock
5,116
50,303
50,303
Authorized Distributors
6
3
3
Inductance
18 nH
18 nH
18 nH
Tolerance
3 %
3 %
3 %
Current Rating
260 mA
260 mA
260 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
800 mΩ
Q Factor
22
22
22
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-12-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH18NH02D provided by its distributors.

Inductor, 18Nh, 2.3Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WH18NH02D
General Purpose Inductor, 0.018uH, 3%, 1 Element, Reflow soldering, 1005/0402
Inductor Chip 18nH 3% 2-Pin 0402 Paper T/R
FIXED IND 18NH 260MA 800MOHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH