Murata LQG15HZ2N4S02D

ROHS3Compliant Multilayer Active WRAPAROUND Fixed Inductor -55C~125C 6GHz 110mOhm Max 2.4nH
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HZ2N4S02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-0.07%

CAD Models

Download Murata LQG15HZ2N4S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.025
$ 0.025
Stock
115,154
1,919,826
1,919,826
Authorized Distributors
6
6
6
Inductance
2.4 nH
2.4 nH
2.4 nH
Tolerance
12.5 %
12.5 %
12.5 %
Current Rating
850 mA
850 mA
850 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
110 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HZ2N4S02D provided by its distributors.

ROHS3Compliant Multilayer Active WRAPAROUND Fixed Inductor -55C~125C 6GHz 110mOhm Max 2.4nH
General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Reflow soldering, 1005/0402
100MHz 6GHz 850mA 8@100MHz 2.4nH 110m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 2.4NH 850MA 110MOHM SM
FIXED IND 2.4NH 850MA 110 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH