Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HS2N4S02D

FIXED INDUCTOR General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Air-Core, SMD, 0402
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS2N4S02D.

Future Electronics

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet0 pages0 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+20.89%

CAD Models

Download Murata LQG15HS2N4S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.075
$ 0.075
Stock
2,411,077
287,670
287,670
Authorized Distributors
6
4
4
Inductance
2.4 nH
2.4 nH
2.4 nH
Tolerance
12.5 %
12.5 %
12.5 %
Current Rating
850 mA
850 mA
850 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
110 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Air 300mA 160mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 150mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10052N2S-T
General Purpose Inductor, 0.0022uH, 13.636%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10052N2S-TV
Multilayer Inductor, 2.2 nH, 70 Milliohm, ± 0.3nH, 10 GHz, 700 mA, 0402 [1005 Metric]
Inductor RF Multi-Layer 0.0022uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.16Ohm DCR 0603 T/R
TAIYO YUDENHK06032N4S-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.3nH 100MHz 4Q-Factor Ceramic 350mA 0201 T/R

Descriptions

Descriptions of Murata LQG15HS2N4S02D provided by its distributors.

FIXED INDUCTOR General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Air-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.3nH 100MHz 8Q-Factor Air 0.85A 0.11Ohm DCR 0402 T/R
Multilayer Inductor, 2.4 nH, 0.11 ohm, 6 GHz, 850 mA, 0402 [1005 Metric], LQG15HS_02 Series
Fixed Ind 2.4Nh 300Ma 150 M; |Murata Manufacturing Co., Ltd. LQG15HS2N4S02D
LQG Series 0402 2.4 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor
100MHz 6GHz 850mA 8@100MHz 2.4nH 150mΩ ±0.3nH 0402 SMD mount 1mm*500μm*550μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS2N4S02D.
  • LQG15HS2N4S02D..