Murata LQG15HS6N2S02D

Inductor RF Chip Multi-Layer 6.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 220mOhm DCR 0402 Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS6N2S02D.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Ciiva

TME

Arrow.cn

Geoflip

Inventory History

3 month trend:
-2.67%

CAD Models

Download Murata LQG15HS6N2S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
$ 0.025
Stock
1,814,823
441,172
441,172
Authorized Distributors
6
6
6
Inductance
6.2 nH
6.2 nH
6.2 nH
Tolerance
4.8387 %
4.8387 %
4.8387 %
Current Rating
600 mA
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
190 mΩ
190 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 6.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 270m Ohm DCR 0402 Paper
TAIYO YUDENHK10055N6S-T
General Purpose Inductor, 0.0056uH, 5.357%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10056N8J-TV
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
TAIYO YUDENHK10055N6J-T
Ind High Frequency Chip Multi-Layer 5.6nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Air 300mA 260mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Air 300mA 200mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQG15HS6N2S02D provided by its distributors.

Inductor RF Chip Multi-Layer 6.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 220mOhm DCR 0402 Paper T/R
Multilayer Inductor, 6.2 nH, 0.2 ohm, 4.5 GHz, 600 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.0062uH, 4.8387%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 6.2 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor
Inductor, 6.2Nh, 4.5Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS6N2S02D
100MHz 4.5GHz 1A 600mA 8@100MHz 6.2nH 220m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*550¦Ìm
High Frequency Inductors 6.2nH ±0.3nH 200mΩ 600mA 0.50mm 1.00 x 0.50mm 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS6N2S02D.
  • LQG15HS6N2S02D..