Murata LQG15HS5N6S02D

Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Air 300mA 200mOhm DCR 0402 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS5N6S02D.

element14 APAC

Datasheet11 pages8 years ago

_legacy Avnet

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
-30.50%

CAD Models

Download Murata LQG15HS5N6S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.069
$ 0.069
Stock
2,005,411
642,207
642,207
Authorized Distributors
6
6
6
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
5.3571 %
5.3571 %
5.3571 %
Current Rating
650 mA
650 mA
650 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
180 mΩ
180 mΩ
180 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Air 300mA 260mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10055N6S-T
General Purpose Inductor, 0.0056uH, 5.357%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10055N6J-T
Ind High Frequency Chip Multi-Layer 5.6nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Ind Chip Unshielded Multi-Layer 5.6nH 0.3nH 100MHz 9Q-Factor Ceramic 300mA 0402 T/R
Inductor RF Chip Multi-Layer 5.1nH 0.3nH 100MHz 8Q-Factor Air 300mA 240mOhm DCR 0402 Paper T/R
TAIYO YUDENHK16085N6S-T
General Purpose Inductor, 0.0056uH, 5.357%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Murata LQG15HS5N6S02D provided by its distributors.

Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Air 300mA 200mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Multilayer Inductor, 5.6 nH, 0.18 ohm, 4.5 GHz, 650 mA, 0402 [1005 Metric], LQG15HS_02 Series
LQG Series 0402 5.6 nH 300 mA SMD High Frequency Multilayer Inductor
100MHz 4.5GHz 1A 650mA 8@100MHz 5.6nH 200m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*550¦Ìm
High Frequency Inductors 5.6nH ±0.3nH 180mΩ 650mA 0.50mm 1.00 x 0.50mm 0402
Inductor, 5.6Nh, 0.65A, 0402, Multilayer; Inductance:5.6Nh; Product Range:Lqg15Hs_02 Series; Dc Current Rating:650Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Multilayer; Dc Resistance Max:0.18Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS5N6S02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS5N6S02D.