Murata LQG15HH5N6S02D

General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Reflow soldering, 1005/0402
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HH5N6S02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-77.19%

CAD Models

Download Murata LQG15HH5N6S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.026
$ 0.026
Stock
642,207
2,005,411
2,005,411
Authorized Distributors
6
6
6
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
5.3571 %
5.3571 %
5.3571 %
Current Rating
650 mA
650 mA
650 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
180 mΩ
180 mΩ
180 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Air 300mA 200mOhm DCR 0402 Paper T/R
TAIYO YUDENAQ1055N6S-T
Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor 0.42A 0.2Ohm DCR 0402 T/R
Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Air 300mA 260mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10055N6S-T
General Purpose Inductor, 0.0056uH, 5.357%, 1 Element, Ferrite-Core, SMD, 0402
Inductor, Aec-Q200, 5.6Nh, 4Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S5N6STD25
Ind High Frequency Chip Unshielded Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Ceramic 600mA 0402

Descriptions

Descriptions of Murata LQG15HH5N6S02D provided by its distributors.

General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 T/R Automotive AEC-Q200
Fixed Inductors 0402 5.6nH +/-0.3nH 100MHz 0.2ohm
100MHz 4.5GHz 300mA 8 5.6nH 180m¦¸ 0.3nH 0402 1.05mm*500¦Ìm*550¦Ìm
RF Inductors - SMD 5.6NH 300MA 0.2OHM
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 4.5GHz 200mOhm Max 5.6nH
INDUCTOR, 5.6NH, 4.5GHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH