Murata LQG15HN2N2S02D

Inductor RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 150mOhm DCR 0402 Paper T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN2N2S02D.

Upverter

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

element14 APAC

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
-0.60%

CAD Models

Download Murata LQG15HN2N2S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.026
$ 0.026
Stock
1,608,141
2,726,429
2,726,429
Authorized Distributors
6
6
6
Inductance
2.2 nH
2.2 nH
2.2 nH
Tolerance
13.6364 %
13.6364 %
13.6364 %
Current Rating
900 mA
900 mA
900 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
90 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK10052N2S-T
General Purpose Inductor, 0.0022uH, 13.636%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10052N2S-TV
Multilayer Inductor, 2.2 nH, 70 Milliohm, ± 0.3nH, 10 GHz, 700 mA, 0402 [1005 Metric]
FIXED INDUCTOR General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Air-Core, SMD, 0402
Inductor RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 120mOhm DCR 0402 T/R
Inductor RF Multi-Layer 0.0022uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.16Ohm DCR 0603 T/R
TAIYO YUDENHK06032N2S-T
Ind High Frequency Chip Multi-Layer 2.2nH 0.3nH 100MHz 4Q-Factor Ceramic 360mA 0201 T/R

Descriptions

Descriptions of Murata LQG15HN2N2S02D provided by its distributors.

Inductor RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 150mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Inductor, Surface Mount, Monolithic Type, 0402, 300mA, 2.2nH, +/-0.3nH
LQG Series 0402 2.2nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor
; Inductance:2.2nH; Inductance Tolerance:± 0.3nH; DC Current Rating:300mA; Self Resonant Frequency:6000MHz; Package/Case:0402; Q Factor:8; Resistance:0.15ohm ;RoHS Compliant: Yes
INDUCTOR, 2.2NH+/-0.3NH, 0402 CASE; Inductance: 2.2nH; Product Range: -; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.15ohm; Inductance Tol

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN2N2S02D.