Murata LQG15HN1N5S02D

Inductor RF Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN1N5S02D.

_legacy Avnet

Datasheet2 pages15 years ago

Farnell

Future Electronics

element14 APAC

TME

Inventory History

3 month trend:
+12.79%

CAD Models

Download Murata LQG15HN1N5S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.023
$ 0.023
Stock
612,891
1,854,129
1,854,129
Authorized Distributors
6
6
6
Inductance
1.5 nH
1.5 nH
1.5 nH
Tolerance
20 %
20 %
20 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
70 mΩ
70 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10051N5S-T
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10051N5S-TV
Ind High Frequency Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Multi-Layer 0.0015uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.0015uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0402 T/R
TAIYO YUDENHK16081N5S-T
Ind High Frequency Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of Murata LQG15HN1N5S02D provided by its distributors.

Inductor RF Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 1.5 nH ±0.3nH Tol. 1000mA SMT High Frequency Multilayer Inductor
INDUCTOR, 1.5NH+/-0.3NH, 0402 CASE; Inductance: 1.5nH; Product Range: -; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.1ohm; Inductance Tole
INDUCTOR, 0402 CASE, 1.5NH±0.3NH; Inductor Type:Monolithic; Inductance:1.5nH; Tolerance, Inductance:± 20%; Resistance:0.1ohm; DC Current Max:300mA; Self Resonant Frequency:6000MHz; Case Style:0402; Q Factor @ Vr, F:8; Tolerance, ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN1N5S02D.