
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CI160808-1N5D | 0 | 4K | Cut Tape | ||||||||
| Onlinecomponents.com | CI160808-1N5D | 0 | 4K | Bulk | ||||||||
| Avnet | CI160808-1N5D | 0 | 4K | 5h | ||||||||
| RS (Formerly Allied Electronics) | CI160808-1N5D | 0 | 4K | Bulk | 16h | |||||||
| Master Electronics | CI160808-1N5D | 0 | 4K |
Download Bourns CI160808-1N5D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CI160808-1N5D provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: