Murata LQG15HH82NJ02D

Inductor RF Chip Multi-Layer 0.082uH 5% 100MHz 8Q-Factor Air 0.2A 1.2Ohm DCR 0402 Automotive T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HH82NJ02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-27.42%

CAD Models

Download Murata LQG15HH82NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.028
$ 0.028
Stock
147,719
1,880,653
1,880,653
Authorized Distributors
5
6
6
Inductance
82 nH
82 nH
82 nH
Tolerance
5 %
5 %
5 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
1.2 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 82nH 5% 100MHz 8Q-Factor Air 150mA 1.2Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100582NJ-T
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.5Ohm DCR 0603 T/R
Inductor, Aec-Q200, 75Nh, 750Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005S75NJTD25
TDK-LambdaMLG1005S75NJ
Inductor High Frequency Chip Unshielded Multi-Layer 0.075uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.5Ohm DCR 0402 T/R
Inductor RF Chip Multi-Layer 82nH 5% 100MHz 12Q-Factor Air 300mA 850mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata LQG15HH82NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 0.082uH 5% 100MHz 8Q-Factor Air 0.2A 1.2Ohm DCR 0402 Automotive T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Reflow soldering, 1005/0402
100MHz 700MHz 150mA 8@100MHz 82nH 1.2¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
Fixed Inductors 0402 82nH +/-5% 100MHz 1.2ohm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 82nH
FIXED IND 82NH 150MA 1.2 OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH