Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG18HN82NJ00D

Inductor RF Chip Multi-Layer 82nH 5% 100MHz 12Q-Factor Air 300mA 850mOhm DCR 0603 Paper T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG18HN82NJ00D.

element14 APAC

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

TME

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-43.39%

CAD Models

Download Murata LQG18HN82NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHK160882NJ-T
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.95Ohm DCR 0603 T/R
Ind Chip Shielded Multi-Layer 82nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 T/R
Multilayer Inductor, 82 nH, 500 Milliohm, ± 5%, 1.4 GHz, 300 mA, 0603 [1608 Metric]
Inductor RF Chip Wirewound 82nH 5% 100MHz 34Q-Factor 250mA 600mOhm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.5Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQG18HN82NJ00D provided by its distributors.

Inductor RF Chip Multi-Layer 82nH 5% 100MHz 12Q-Factor Air 300mA 850mOhm DCR 0603 Paper T/R
Multilayer Inductor, 82 nH, 0.85 ohm, 900 MHz, 300 mA, 0603 [1608 Metric], LQG18HN_00 Series
General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, Reflow soldering, 1608/0603
100MHz 900MHz 300mA 12@100MHz 82nH 850mΩ ±5% 0603 SMD mount 1.6mm*800μm*950μm
INDUCTOR, 82NH, 0603 CASE; Inductance: 82nH; Product Range: LQG18HN Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.85ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 900MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG18HN82NJ00D.