Murata LQG15HH1N0S02D

Inductor RF Chip Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HH1N0S02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Farnell

_legacy Avnet

Inventory History

3 month trend:
+53.96%

CAD Models

Download Murata LQG15HH1N0S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.022
$ 0.022
Stock
270,134
3,811,250
3,811,250
Authorized Distributors
6
6
6
Inductance
1 nH
1 nH
1 nH
Tolerance
30 %
30 %
30 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
70 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Air 300mA 70mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10051N0S-T
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402
Multilayer Inductor, 1 nH, 80 Milliohm, ± 0.3nH, 13 GHz, 300 mA, 0402 [1005 Metric]
TAIYO YUDENHK16081N0S-T
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENHK10051N0S-TV
Ind High Frequency Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQG15HH1N0S02D provided by its distributors.

Inductor RF Chip Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 Automotive T/R
General Purpose Inductor, 0.001uH, 30%, 1 Element, Reflow soldering, 1005/0402
Fixed Inductors 0402 1.0nH +/-0.3nH 100MHz 0.07ohm
100MHz 10GHz 1A 8@100MHz 1nH 70m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*550¦Ìm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 1nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH