Murata LLL31MR71C105MA01L

Cap Ceramic 1uF 16V X7R 20% Wide Terminal SMD 0612 125C T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLL31MR71C105MA01L.

Future Electronics

Datasheet4 pages5 years ago
Datasheet206 pages9 years ago

Arrow.cn

Ciiva

DigiKey

Inventory History

3 month trend:
-14.60%

CAD Models

Download Murata LLL31MR71C105MA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-09-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
Yageo GroupC1206C105M4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 20%
Yageo GroupC0805C105M4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 20%
1206 1 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor
0805 1 uF 16 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK212B7105MD-T
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805

Descriptions

Descriptions of Murata LLL31MR71C105MA01L provided by its distributors.

Cap Ceramic 1uF 16V X7R 20% Wide Terminal SMD 0612 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0612
LLL Series 0612 1 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAPACITOR, 1UF 16V X7R 1206 LOW ESL CAPACITOR, 1UF 16V X7R 1206 LOW ESL; CAPACITANCE:1000NF; VOLTAGE RATING, DC:16V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:LLL; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. RoHS Compliant: Yes
CAP, 1µF, 16V, 20%, X7R, 0612; Capacitance: 1µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0612 [1632 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH