Murata GRM21BR71C105MA01L

0805 1 uF 16 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.026
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71C105MA01L.

Geoflip

Datasheet2 pages5 years ago

TME

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-46.49%

CAD Models

Download Murata GRM21BR71C105MA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.037
$ 0.037
Stock
459,591
210,105
210,105
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

16V 1uF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 1uF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212B7105MG-T
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
25V 1uF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212B7105MG-T
0805 1 uF 10 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENEMK212BJ105KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 16V X5R +/-10% 0805 Gen Purp

Descriptions

Descriptions of Murata GRM21BR71C105MA01L provided by its distributors.

0805 1 uF 16 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap, Ceramic, SMT, 0805, 1uF, X7R, 16V, +/-20%, T&R Unmar<CA
Cap Ceramic 1uF 16V X7R 20% Pad SMD 0805 125C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 16V 1muF ±20% X7R
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2012M/0805
Capacitor, MLCC, 1UF, X7R, 16V, 0805;
Cap, Mlc, 1Uf, X7R, 16V, 0805; Capacitance:1Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:Grm Series; Product Length:2Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR71C105MA01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH